The Siemens Energy part 52BJK is a versatile contact block which features both Normally Open (N.O.) and Normally Closed (N.C.) Single Pole Single Throw (SPST) configurations. These contact blocks are designed to provide reliable switching capabilities in a variety of industrial applications. With the ability to function in both states, the 52BJK is a practical solution for controlling electrical circuits, making it an essential component for your automation needs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 52BJK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Series | 52 |
| Throw Configuration | SPST |
| Contact Form | 1 NC + 1 NO |
| Current Rating | 10 A |
| Electrical Rating | 7200 VA(Make), 720 VA(Break), 10 continuous amps, 50/60 Hz |
| For Use With | 30 mm Pushbuttons |
| Voltage Rating | 600 V |
| Illumination | Non-Illuminated |
| Circuit Configuration | N.O./N.C. |
| RoHS | Not Compliant |
| ECCN | EAR99 |
| Ushts | 8538908180 |
Download the complete datasheet for Siemens 52BJK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.