This 4-axis absolute optical encoder features a 20-position detent with a mechanical life of 1,000,000 cycles. It has a contact current rating of 20mA and is constructed with stainless steel contacts plated with bronze, tin, and lead. The encoder is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is lead-free.
Grayhill 60A18-4-020S technical specifications.
| Built in Switch | Yes |
| Contact Current Rating | 20mA |
| Contact Material | Stainless Steel |
| Contact Plating | Bronze, Tin, Lead |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Axes | 4 |
| Number of Positions | 20 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | Yes |
| Series | 60A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 60A18-4-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.