The MPC860DPZQ66D4 is a 32-bit microprocessor from NXP, operating at a frequency of 66MHz with a maximum supply voltage of 3.3V. It is designed to operate within a temperature range of 0-95°C. The processor is packaged in a BGA-357 package, suitable for surface mount applications. The MPC860DPZQ66D4 is not halogen free and contains lead, and is not RoHS compliant.
NXP MPC860DPZQ66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC860DPZQ66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.