This device is an N-channel trench power MOSFET in a TO-220 package. It is rated for 60 V drain-source voltage, 110 A drain current, and 160 W power dissipation. Typical on-resistance is 5.1 mΩ at 10 V gate drive and 6 mΩ at 4.5 V gate drive, with maximum values of 6.4 mΩ and 8.4 mΩ respectively. The gate threshold voltage is 2.5 V maximum, total gate charge is 144 nC, and input capacitance is 6600 pF. The device is marked RoHS compliant and halogen free, and the listing indicates no ESD diode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goford Semiconductor G110N06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goford Semiconductor G110N06T technical specifications.
| Channel Type | N |
| Technology | TRENCH |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current | 110A |
| Power Dissipation | 160W |
| Gate Threshold Voltage Max | 2.5V |
| Rds(on) Typ @ Vgs=10V | 5.1mΩ |
| Rds(on) Typ @ Vgs=4.5V | 6mΩ |
| Rds(on) Max @ Vgs=10V | 6.4mΩ |
| Rds(on) Max @ Vgs=4.5V | 8.4mΩ |
| Total Gate Charge | 144nC |
| Gate-Source Charge | 19nC |
| Gate-Drain Charge | 34nC |
| Input Capacitance | 6600pF |
| Reverse Transfer Capacitance | 300pF |
| ESD Diode | NO |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Goford Semiconductor G110N06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.