This device is an N-channel power MOSFET rated for 60 V drain-source voltage and 110 A continuous drain current. It is offered in a DFN3*3-8L package and supports a gate-source voltage of ±20 V. The device lists 8 mΩ typical RDS(on) at 10 V gate drive and 10.5 mΩ typical at 4.5 V, with 24 nC total gate charge. It is identified as RoHS compliant and halogen free and uses GOFORD's SGT technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goford Semiconductor GT110N06D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goford Semiconductor GT110N06D3 technical specifications.
| Channel Type | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 110A |
| Power Dissipation | 25W |
| Gate Threshold Voltage Max | 2.4V |
| RDS(on) Typical @ VGS=10V | 8mΩ |
| RDS(on) Typical @ VGS=4.5V | 10.5mΩ |
| RDS(on) Max @ VGS=10V | 11mΩ |
| RDS(on) Max @ VGS=4.5V | 14mΩ |
| Total Gate Charge | 24nC |
| Gate-Source Charge | 7nC |
| Gate-Drain Charge | 2.5nC |
| Input Capacitance | 1059pF |
| Reverse Transfer Capacitance | 22pF |
| Technology | SGT |
| ESD Diode | NO |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Goford Semiconductor GT110N06D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.