This device is an N-channel power MOSFET in an SOP-8 package. It is rated for 60 V drain-to-source voltage and 14 A continuous drain current with a ±20 V gate-to-source rating. Typical on-resistance is 8.5 mΩ at 10 V gate drive and 10 mΩ at 4.5 V, with a maximum gate-threshold voltage of 2.4 V. The device uses SGT technology and lists 24 nC total gate charge, 1475 pF input capacitance, and 9 pF reverse transfer capacitance. It is marked RoHS and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goford Semiconductor GT110N06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goford Semiconductor GT110N06S technical specifications.
| Channel Type | N |
| ESD Diode | No |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 14A |
| Power Dissipation | 3W |
| Gate Threshold Voltage Max | 2.4V |
| RDS(on) Typ @ VGS=10V | 8.5mΩ |
| RDS(on) Typ @ VGS=4.5V | 10mΩ |
| RDS(on) Max @ VGS=10V | 11mΩ |
| Total Gate Charge | 24nC |
| Gate-Source Charge | 7nC |
| Gate-Drain Charge | 2.5nC |
| Input Capacitance | 1475pF |
| Reverse Transfer Capacitance | 9pF |
| Technology | SGT |
| RoHS | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Goford Semiconductor GT110N06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.