N-channel silicon power MOSFET provides a 100 V drain-source breakdown rating and 150 A maximum drain current. The device has a single MOSFET configuration in a TO-220 through-hole package with three pins and a bottom thermal pad. On-resistance is listed as 0.0037 ohm typical and 0.0045 ohm maximum at 10 V gate-source drive and 25 °C. Total gate charge is 100 nC typical, with 220 W maximum power dissipation and 0.7 °C/W maximum junction-to-case thermal resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goford Semiconductor GT120N10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device Type | Power MOSFET |
| Channel Type | N-Type |
| Configuration | Single |
| Semiconductor Material | Silicon |
| Drain-Source Breakdown Voltage | 100V |
| Maximum Drain Current | 150A |
| Typical On-Resistance | 0.0037ohm |
| Maximum On-Resistance | 0.0045ohm |
| On-Resistance Test Gate-Source Voltage | 10V |
| Typical Total Gate Charge | 100nC |
| Typical Gate-Source Charge | 43.4nC |
| Typical Gate-Drain Charge | 19.7nC |
| Maximum Power Dissipation | 220W |
| Maximum Junction-to-Case Thermal Resistance | 0.7°C/W |
| Package Pins | 3 |
| Package Footprint | 10.00 x 15.60mm |
Download the complete datasheet for Goford Semiconductor GT120N10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.