Heat Shrink Tubing ST Polyolefin Black Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goldsun Electronics 0927F32-3-BLK100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 30480 |
| Product Thickness (mm) | 0.44 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 0927F32-3-BLK100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.