Goldsun Electronics 0927F32-6-BLK100 technical specifications.
| Product Length (mm) | 30480 |
| Product Thickness (mm) | 0.56 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 0927F32-6-BLK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.