The 19-49G-R SMA connector features a right angle body orientation and through hole mounting. It measures 15.6mm in length, 6.35mm in depth, and 9.6mm in height. The connector is of type SMA and has a female gender with gold contact plating. It is designed for solder termination.
Goldsun Electronics 19-49G-R technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 9.6 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 19-49G-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.