Flat Cable 16Conductors 28AWG 300V Rainbow 3.04m
Goldsun Electronics 28RC16-10VP technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 16 |
| Cable Pitch | 1.27mm |
| Jacket Color | Rainbow |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.