This BNC adapter features a straight body orientation and panel mounting. It operates at frequencies up to 4G and has an impedance of 50 ohms. The adapter is designed to withstand temperatures between -65°C and 165°C. The contacts are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goldsun Electronics 31-220G-RFX-VP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 32.5 |
| Type | BNC Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 31-220G-RFX-VP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.