Cable Assembly RG174 0.609m SMA to SMA M-M
Sign in to ask questions about the Goldsun Electronics 4864-K-24-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics 4864-K-24-R technical specifications.
| Cable Length (m) | 0.609 |
| Cable Type | RG174 |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 4864-K-24-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.