Goldsun Electronics 901-144-8RFX-VP-R technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 9.5 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 901-144-8RFX-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.