Goldsun Electronics BJ-7079 technical specifications.
| Body Orientation | Tee Style |
| Product Length (mm) | 46.1 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 24.8 |
| Type | BNC Adapter |
| Gender | F/M/M |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics BJ-7079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.