Sign in to ask questions about the Goldsun Electronics CV-330W-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics CV-330W-R technical specifications.
| Product Length (mm) | 301 |
| Color | White |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics CV-330W-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.