Connector Accessories Solid Computer Bracket
Sign in to ask questions about the Goldsun Electronics DM-BP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics DM-BP-R technical specifications.
| Product Length (mm) | 120 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 12.5 |
| Type | Bracket |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics DM-BP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.