Conn D-Subminiature SKT 37 POS 2.84mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Sign in to ask questions about the Goldsun Electronics GC028-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics GC028-R technical specifications.
| Terminal Pitch (mm) | 2.84 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 69.3 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder Cup |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics GC028-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.