The JS-1108-10-R is a 10-contact RCP wire housing from Goldsun Electronics, designed for crimp termination. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -20°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Goldsun Electronics JS-1108-10-R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.