Goldsun Electronics KT3-U104-GS-R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 26.2 |
| Product Height (mm) | 19 |
| Type | RJ-12 |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Category Number | Cat 3 |
| Max Current Rating | 1.5A |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics KT3-U104-GS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.