Conn Power F 2 POS RA Cable Mount 2 Terminal 1 Port
Sign in to ask questions about the Goldsun Electronics PL-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics PL-005 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 16.2 |
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics PL-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.