Coaxial Cable 22AWG 6mm Black 30.48m Reel
Goldsun Electronics RG59/U-100VP technical specifications.
| Type | Coaxial Cable |
| Size | 22AWG |
| Jacket Color | Black |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 6mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.