Cable Assembly Wire Lead 0.2m 5 POS Relay Socket SKT
Goldsun Electronics RSD03 technical specifications.
| Cable Length (m) | 0.2 |
| Cable Type | Wire Lead |
| Connector Type A | 5POS Relay Socket |
| Gender | SKT |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.