Conn Modular Plug F 8 POS 2.54mm Solder RA Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goldsun Electronics SY-008S-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 21.6 |
| Product Height (mm) | 13.5 |
| Type | Modular Plug |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics SY-008S-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.