Digital displays, LCD ±20 V, A1155-A8D12, Gossen Metrawatt
Checking distributor stock and pricing after the page loads.
| Supply voltage | 5 VDC |
| Current consumption | 5 |
| Dimensions W x H | 62 x 38 mm |
| Section | 60 x 36 mm |
| Mounting depth | 26.5 |
| Description | LCD display |
| RoHS | Compliant |