Gossen Metrawatt M702_F technical specifications.
| Height | 40mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 0.8kg |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt M702_F to view detailed technical specifications.
No datasheet is available for this part.