
Milliohm meter, software 30000 MOhm, METRAHIT 27AS, Gossen Metrawatt
Sign in to ask questions about the Gossen Metrawatt METRAHIT27AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gossen Metrawatt METRAHIT27AS technical specifications.
| Interface | USB |
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -200°C |
| RoHS | Compliant |
Download the complete datasheet for Gossen Metrawatt METRAHIT27AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.