Ind Choke 10uH 10% 1KHz 8.27A Toroid
Gowanda 121AT1002LF technical specifications.
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.27A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 121AT1002LF to view detailed technical specifications.
No datasheet is available for this part.