Inductor Power Unshielded Toroid 10uH 10% 1KHz 8.27A 0.01Ohm DCR RDL Bulk
Gowanda 121AT1002VCLF technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.27A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Radial |
| Product Length | 20.32(Typ)mm |
| Product Depth | 12.7(Typ)mm |
| Height | 24.13(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Gowanda 121AT1002VCLF to view detailed technical specifications.
No datasheet is available for this part.