The Gowanda 121AT1002VLF is a power choke with a type of toroid technology and unshielded protection style. It has an inductance of 10uH with a tolerance of 10%. The maximum DC current is 8.27A, and the typical temperature rise is 40°C. The lead style is radial, and the product dimensions are 20.83mm in diameter and 10.16mm in depth. The operating temperature range is from -55°C to 130°C.
Gowanda 121AT1002VLF technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8.27A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Lead Style | Radial |
| Product Depth | 10.16(Typ)mm |
| Product Diameter | 20.83(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 121AT1002VLF to view detailed technical specifications.
No datasheet is available for this part.