Sign in to ask questions about the Gowanda 121KM7502SMNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda 121KM7502SMNL technical specifications.
| Inductance | 75uH |
| Max DC Current | 3.9A |
| Package Quantity | 130 |
| Packaging | Bulk |
| Resistance | 0.045R |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Gowanda 121KM7502SMNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.