Gowanda 51-188 technical specifications.
| Lead Style | Pin |
| Mounting | Through Hole |
| Inductance | 140u to 260u/9000u to 17000uH |
| Inductance Test Frequency | 16KHz |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda 51-188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.