Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 2.66A 0.05Ohm DCR 8527 T/R
Gowanda MLP8527-222LT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.66A |
| Max DC Resistance | 0.05Ohm |
| Case Size | 8527 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLP8527-222LT to view detailed technical specifications.
No datasheet is available for this part.