Inductor RF Chip Wirewound 0.33uH 10% 100MHz 40Q-Factor Ceramic 0.25A 1.8Ohm DCR 0805 T/R
Gowanda MLRF0805-330K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF0805-330K to view detailed technical specifications.
No datasheet is available for this part.