This shielded molded wirewound ferrite inductor features a 39uH inductance value with a 10% tolerance. It has a minimum quality factor of 50 and a minimum self resonant frequency of 29MHz. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.205A. It is constructed with a ferrite core material and has a lead style of axial. The inductor is available in a through-hole package with a product length of 10.92mm and a product diameter of 4.37mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Gowanda MS75089-06 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 1.93Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 29MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.37mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MS75089-06 to view detailed technical specifications.
No datasheet is available for this part.