The MS75089-09 is a shielded, molded, wirewound inductor from Gowanda with a ferrite core and 68uH inductance. It features a 10% tolerance and a minimum quality factor of 50. The inductor has a maximum DC current of 0.17A and a maximum DC resistance of 2.7 ohms. It is available in an axial lead package with a product length of 10.92mm and a product diameter of 4.37mm. The inductor operates over a temperature range of -55 to 105°C.
Gowanda MS75089-09 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 21MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.37mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MS75089-09 to view detailed technical specifications.
No datasheet is available for this part.