The MS75089-17 is a general purpose inductor from Gowanda with a nominal inductance of 330uH and a DC resistance of 110mOhm. It is rated for a maximum current of 0.065A and has a self-resonance frequency of 6.5MHz. The inductor is available in an axial package with a length of 10.92mm and is not shielded. It operates over a temperature range of -55 to 105 degrees Celsius.
Gowanda MS75089-17 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.92 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 110 |
| Rated Current-Max | 0.065 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.5 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda MS75089-17 to view detailed technical specifications.
No datasheet is available for this part.