Fixed Inductors 22nH 5%
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Inductance | 22nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.45GHz |
| Series | SML0805 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |