
The SML0805-0390J inductor from Gowanda is a surface-mount device with a package case size of 0805. It has an inductance of 39nH and a maximum DC current rating of 250mA. The inductor operates over a temperature range of -40°C to 125°C. It is available in a tape and reel packaging format with a quantity of 4000 units. The SML0805 series is not RoHS compliant.
Gowanda SML0805-0390J technical specifications.
| Package/Case | 0805 |
| Inductance | 39nH |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | SML0805 |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SML0805-0390J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.