The SML32S-470KLF is a shielded general purpose inductor from Gowanda with a nominal inductance of 0.47uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.679A and has a DC resistance of 0.45 ohms. It is designed for use in RF applications and is available in a surface mount package type.
Gowanda SML32S-470KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.679 |
| Test Frequency | 25 |
| Self Resonance Frequency | 679 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SML32S-470KLF to view detailed technical specifications.
No datasheet is available for this part.