The SMP5022-332MLF is a general purpose inductor from Gowanda with a nominal inductance of 33uH and a maximum rated current of 3A. It has a DC resistance of 0.066 Ohms and is designed for power inductor applications. The inductor is available in a surface mount package with dimensions of 19.05mm in length, 15.75mm in width, and 7.11mm in height. It operates within a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS regulations.
Gowanda SMP5022-332MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 19.05 |
| Tolerance | 20 |
| Package Width | 15.75 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda SMP5022-332MLF to view detailed technical specifications.
No datasheet is available for this part.