
Fixed Inductors 12uH 0.046ohms 3.2A
Gowanda SMP8527-122K technical specifications.
| Package/Case | 8527 |
| Inductance | 12uH |
| Max DC Current | 3.2A |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.046R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.
