
The SMP8527-182K inductor from Gowanda features an inductance of 18uH with a tolerance of 10%. It has a maximum DC current rating of 3.02A and is packaged in a 8527 case for surface mount applications. The inductor is available in quantities of 480 and is packaged on a tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Gowanda SMP8527-182K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda SMP8527-182K technical specifications.
| Package/Case | 8527 |
| Inductance | 18uH |
| Max DC Current | 3.02A |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Resistance | 0.054R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMP8527-182K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
