Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda SMRF3013-223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3013 |
| Inductance | 220uH |
| Max DC Current | 98mA |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 21R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Gowanda SMRF3013-223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.