Fixed Inductors 0.56uH 0.50ohms 636mA Phenolic
Gowanda SMRF3013-560JLF technical specifications.
| Inductance | 560nH |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| RoHS | Compliant |
Download the complete datasheet for Gowanda SMRF3013-560JLF to view detailed technical specifications.
No datasheet is available for this part.