Primary battery 1.5 V LR6/AA, 15A-S2 SUPER ALKALINE, GP Batteries
GP Batteries 15A-S2SUPERALKALINE technical specifications.
| Voltage | 1.5 |
| IEC | LR6 |
| USA Code | AA |
| Dimensions ø x L | 14.5 x 50.5 mm |
| Material | Alkaline/manganese |
| Length | 50.5 |
| Diameter | 14.5 |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 15A-S2SUPERALKALINE to view detailed technical specifications.
No datasheet is available for this part.