
NiMH rechargeable battery HR20/D 1.2 V 7000 mAh, 700DH1A1P, GP Batteries
GP Batteries 700DH1A1P technical specifications.
| Diameter | 33mm |
| Termination | Soldering |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 700DH1A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
