General Tools 76A Extra Long Drive Pin Punch, 1/8-Inch Tip Size
GP Batteries 76A technical specifications.
| Capacity | 115mAh |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 76A to view detailed technical specifications.
No datasheet is available for this part.