
NiMH rechargeable battery HR20/D 1.2 V 9000 mAh, 900DH1A1P, GP Batteries
GP Batteries 900DH1A1P technical specifications.
| Diameter | 32.5mm |
| Termination | Soldering |
| Weight | 173g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries 900DH1A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
