Charger NiMH/NiCd AAA / AA, AR02GS85B-C2, GP Batteries
GP Batteries AR02GS85B-C2 technical specifications.
| Chargeable cells | AAA / AA |
| Charging current | 180 mA (AA) |
| Dimensions L x W x H | 103 x 44 x 34 mm |
| Connection, primary side | Euro plug |
| Input voltage | 230 VAC |
| RoHS | Compliant |
No datasheet is available for this part.